The MB89538APFV is a 64-pin LQFP microcontroller from Cypress, operating within a temperature range of -40 to 85 degrees Celsius. It features a 5V nominal supply voltage with a minimum of 3.5V and a maximum of 5.5V. The device has a maximum clock frequency of 12.5MHz and supports 53 I/O lines. It is a MROM microcontroller with PWM and ADC capabilities, but no DMA or DAC channels. The package dimensions are 10mm by 10mm with a height of 1.70mm and a pitch of 0.50mm, made of plastic.
Checking distributor stock and pricing after the page loads.
Cypress MB89538APFV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12.5 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.