8-bit microcontroller featuring an F2MC-8L CPU core, operating at a maximum clock frequency of 10MHz. This CMOS device offers 24576 words of MROM and 768 bytes of RAM, with an 8-bit external data bus and a 16-bit address bus. It includes 53 I/O lines, PWM channels, and an ADC, housed in a 64-terminal PDIP package. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 2.2V to 6V supply voltage with a nominal 5V.
Cypress MB89636RP-SH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 58 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.