The MB89F538-101PF is a quad microcontroller from Cypress, featuring 64 terminals and a JEDEC package code of R-PQFP-G64. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 2.2 to 5.5 volts. The device has 53 I/O lines and 0 external data bus width, with a bit size of 8 and a speed of 12.5 MHz. It also includes 49.15 KB of ROM and 2 KB of RAM, as well as PWM channels and an ADC.
Cypress MB89F538-101PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12.5 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB89F538-101PF to view detailed technical specifications.
No datasheet is available for this part.