The MB89P485-103P-SH is a 64-pin dual in-line industrial microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5 volts, a minimum supply voltage of 3.5 volts, and a maximum supply voltage of 5.5 volts. The microcontroller has a maximum supply current of 10 milliamps and is packaged in a R-PDIP-T64 package. It is a microcontroller with 8-bit architecture and 15-bit address bus width, 8-bit external data bus width, and 42 I/O lines. The device has 16,384 words of ROM and 512 bytes of RAM, and supports PWM and ADC functions.
Cypress MB89P485-103P-SH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 42 |
| External Data Bus Width | 8 |
| Address Bus Width | 15 |
| Bit Size | 8 |
| Speed | 12.5 |
| ROM Programmability | UVPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.