8-bit microcontroller featuring an F2MC-8L CPU operating at a maximum clock frequency of 10MHz. This CMOS device offers 32768 words of OTPROM and 1024 bytes of RAM, with 53 I/O lines and an 8-bit external data bus. Housed in a 64-terminal PQFP package (R-PQFP-G64), it supports PWM channels and includes an ADC. The industrial temperature grade ranges from -40°C to 85°C, with a nominal supply voltage of 5V (2.7V to 6V).
Cypress MB89P637PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB89P637PF to view detailed technical specifications.
No datasheet is available for this part.