16-bit microcontroller featuring a F2MC-16L CPU core operating at a maximum clock frequency of 16MHz. This CMOS device offers 65536 words of MROM and 6.144KB of RAM, with 58 I/O lines. Packaged in a 100-terminal PQFP (R-PQFP-G100) with dimensions of 14x20mm, it supports PWM channels and includes an ADC. Designed for industrial applications, it operates within a temperature range of -40°C to 105°C and a supply voltage of 3.7V to 5.5V.
Cypress MB90423GAPF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 61 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.