16-bit microcontroller featuring a F2MC-16L CPU core operating at a maximum clock frequency of 16MHz. This CMOS device offers 65536 words of MROM and 6144 bytes of RAM, with 58 programmable I/O lines. It supports PWM generation and includes an Analog-to-Digital Converter (ADC). Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm, it operates within an industrial temperature range of -40°C to 105°C and utilizes a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Cypress MB90423GCPMC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 61 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.