The MB90427GCPFV is a 100-pin LQFP microcontroller with a 16-bit architecture and a maximum operating temperature of 105 degrees Celsius. It operates within a supply voltage range of 4.5 to 5.5 volts and has a clock frequency of up to 16 MHz. The device features 58 I/O lines and 16-bit ROM programmability. It also includes PWM channels and an ADC, but does not have DMA or DAC channels. The microcontroller is designed for industrial applications and is packaged in a plastic LQFP-100 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |