16-Bit Microcontroller featuring an F2MC-16LX CPU operating at a maximum clock frequency of 16MHz. This CMOS device offers 32768 words of MROM and 2048 bytes of RAM, with 81 I/O lines, a 24-bit address bus, and a 16-bit external data bus. Packaged in a 100-terminal PQFP (R-PQFP-G100) with dimensions of 14 x 20 mm and a 0.65 mm pitch, it supports an industrial temperature grade from -40°C to 105°C. The microcontroller operates with a nominal supply voltage of 5V (3.5V to 5.5V) and has a maximum supply current of 55mA, including an integrated ADC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 81 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |