16-bit microcontroller featuring an F2MC-16LX CPU core, operating at a maximum clock frequency of 50MHz with a speed of 25MHz. This CMOS device offers 131072 words of MROM and 10240 bytes of RAM, with 84 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It includes an ADC and DMA channels, housed in a 100-terminal PQFP package (R-PQFP-G100) measuring 14 x 20 mm with a 0.65 mm pitch. Designed for industrial temperature ranges (-40°C to 85°C), it operates on a nominal 3.3V supply voltage (2.7V to 3.6V) with a maximum supply current of 70mA.
Checking distributor stock and pricing after the page loads.
Cypress MB90488BPF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| RAM (bytes) | 10240 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |