16-Bit Microcontroller featuring a F2MC-16LX CPU operating at a maximum clock frequency of 16MHz. This CMOS device offers 65536 words of MROM and 6144 bytes of RAM, with 77 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Encased in a 100-terminal PQFP package (R-PQFP-G100) measuring 14 x 20 mm with a 0.65 mm pitch, it supports an industrial temperature grade from -40°C to 85°C. Power is supplied via a nominal 5V, with a range of 3V to 5.5V, and a maximum supply current of 33mA. Includes an ADC and is designed for 3.35 mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 33 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 77 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 6144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |