16-Bit Microcontroller featuring F2MC-16LX CPU, operating at a maximum clock frequency of 16MHz. This CMOS device offers 77 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It includes 32768 words of MROM and 4096 bytes of RAM, with an integrated ADC. The component is housed in a 100-terminal, 14mm x 14mm PQFP package suitable for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 5V.
Cypress MB90587CPMC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 33 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 77 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.