16-bit microcontroller featuring an F2MC-16LX CPU, operating at a maximum clock frequency of 16MHz. This CMOS device offers 196,608 words of MROM and 8,192 bytes of RAM, with 78 I/O lines. Packaged in a 100-terminal PQFP (R-PQFP-G100) with dimensions of 14 x 20 mm and a height of 3.35 mm, it supports PWM channels and includes an ADC. Designed for industrial temperature ranges from -40°C to 85°C, it operates with a nominal supply voltage of 5V (4.75V to 5.25V) and has a maximum supply current of 60mA.
Cypress MB90591GPF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 196608 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB90591GPF to view detailed technical specifications.
No datasheet is available for this part.