16-bit microcontroller featuring an F2MC-16LX CPU operating at a maximum clock frequency of 24MHz. This CMOS device offers 82 I/O lines, a 16-bit external data bus, and a 24-bit address bus, with 131072 words of MROM and 6144 bytes of RAM. It includes an ADC and DMA channels, suitable for industrial temperature ranges from -40°C to 105°C. Packaged in a 100-terminal PQFP (R-PQFP-G100) with dimensions of 14 x 20 mm, it operates from a 4V to 5.5V supply.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |