16-Bit Microcontroller featuring a F2MC-16LX CPU core operating at a maximum clock frequency of 24MHz. This CMOS device offers 94 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It includes 196,058 words of FLASH ROM and 24,576 bytes of RAM. The microcontroller supports ADC functionality and DMA channels. Supplied in a 120-terminal PQFP package with dimensions of 16 x 16 mm, it operates within a commercial temperature range of 0°C to 70°C and a supply voltage of 3V to 3.6V.
Cypress MB90F334APMC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 120 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 94 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 196058 |
| RAM (bytes) | 24576 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.