The MB90F342CASPF microcontroller operates over a temperature range of -40 to 105 degrees Celsius. It features 82 I/O lines, a 16-bit architecture, and a 24 MHz clock frequency. The device is a quad flat pack package with a 100-pin R-PQFP-G100 configuration. It is a 5V supply voltage device with a minimum of 4.5V and a maximum of 5.5V. The microcontroller has flash ROM programmability and supports DMA channels.
Cypress MB90F342CASPF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.