The MB90F347CASPFR-GSE1 is a 100-pin quad flat pack microcontroller from Cypress. It operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 3.5V and 5.5V. The device features a 16-bit external bus and a 24-bit address bus, with a maximum clock frequency of 16 MHz. It has 82 I/O lines and includes flash ROM programmability, as well as analog-to-digital conversion, digital-to-analog conversion, and direct memory access capabilities.
Cypress MB90F347CASPFR-GSE1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.