16-Bit Microcontroller featuring a F2MC-16LX CPU operating at a maximum clock frequency of 16MHz. This CMOS device offers 12288 words of FLASH ROM and 2048 bytes of RAM, with 36 I/O lines. It includes an Analog-to-Digital Converter (ADC) and operates within an industrial temperature range of -40°C to 105°C. The component is housed in a 48-terminal PQFP package (7x7mm) with a 0.50mm pitch, supporting supply voltages from 3.5V to 5.5V.
Cypress MB90F455SPMT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 12288 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.