The MB90F456SPMCR-GE1 is a 48-pin quad flatpack microcontroller with a 16-bit architecture and a maximum operating frequency of 16 MHz. It is designed to operate within a supply voltage range of 4 to 5.5 volts and can withstand industrial temperatures from -40 to 105 degrees Celsius. The device features 36 I/O lines and does not have external data or address bus width specifications. It has a 16-bit bit size and is programmable using flash memory.
Cypress MB90F456SPMCR-GE1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.