16-Bit Microcontroller featuring a F2MC-16LX CPU operating at up to 16MHz. This CMOS device offers 65536 words of FLASH ROM and 6144 bytes of RAM, with 81 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Designed for industrial applications, it operates within a -40°C to 105°C temperature range and supports a 4.5V to 5.5V supply voltage. The component is housed in a 100-terminal PQFP package (R-PQFP-G100) with a 0.65mm pitch, measuring 14mm x 20mm. Includes an ADC for analog input.
Cypress MB90F543GPF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 81 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 6144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.