The MB90F543GPF-GE1 is a 16-bit microcontroller with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 81 I/O lines and a 16-bit external data bus width. The device is supplied with a nominal voltage of 5V, a minimum voltage of 4.5V, and a maximum voltage of 5.5V. It operates at a clock frequency of up to 16 MHz and features a 16-bit ROM programmable in FLASH. The microcontroller is available in a QFP-100 package, which is 14mm wide and 20mm long, with a height of 3.35mm and a pitch of 0.65mm, and is compliant with ROHS regulations.
Cypress MB90F543GPF-GE1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 81 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB90F543GPF-GE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.