The MB90F548GSPFV microcontroller features a 16-bit CPU with a maximum operating frequency of 16MHz and a supply voltage range of 4.5V to 5.5V. It is packaged in a 100-pin LQFP package and is rated for industrial temperature operation from -40°C to 105°C. The device has 81 I/O lines and a 16-bit external data bus, as well as a 24-bit address bus. It also includes a flash ROM for program storage and a 16-bit ADC for analog-to-digital conversion.
Cypress MB90F548GSPFV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 81 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.