The MB90F574APFF microcontroller features a 16-bit CPU with a maximum operating frequency of 16MHz. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 5V. The device has 97 I/O lines and a 16-bit external data bus width. It also includes a 24-bit address bus and a 16-bit bit size. The microcontroller has a flash ROM programmability and includes a DAC channel, but does not have a PWM channel or DMA channels. It is packaged in a 120-pin LQFP and is suitable for industrial applications.
Cypress MB90F574APFF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 97 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.