16-bit microcontroller featuring a F2MC-16LX CPU core operating at up to 33MHz. This CMOS device offers 131,072 words of FLASH ROM and 16,384 bytes of RAM. It includes 83 I/O lines, a 16-bit external data bus, and a 24-bit address bus. The industrial temperature grade component operates from 2.7V to 3.6V supply voltage and supports PWM channels, ADC, and DMA channels. Packaged in a 100-terminal, 14x14mm PQFP with a 0.50mm pitch, it has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Cypress MB90F882ASPMC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 52 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 33 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |