32-bit RISC microcontroller featuring an 80MHz FR60 CPU. This CMOS component offers 65536 bytes of RAM and 72 I/O lines, with a 24-bit address bus and 16-bit external data bus. Operating at a maximum clock frequency of 20MHz, it supports an 80MHz speed and includes ADC and DMA channels. Packaged in a 176-terminal PQFP with dimensions of 24 x 24 mm, it is rated for industrial temperature grades from -40°C to 85°C and operates with a nominal supply voltage of 3.3V.
Cypress MB91461PMC-GSE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 72 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 80 |
| ROM (words) | 0 |
| RAM (bytes) | 65536 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.