32-bit RISC microcontroller featuring a 32MHz FR60 CPU and 524KB FLASH ROM. This CMOS integrated circuit offers 16384 bytes of RAM, 120 I/O lines, and a 16-bit external data bus. Operates within an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 5V. Includes PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 144-pin LFQFP (20x20mm) with 0.50mm pitch.
Cypress MB91F223PFV-GSE1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 186 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 120 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.