32-bit RISC microcontroller featuring an FR60 CPU operating at up to 33MHz. This CMOS component offers 557056 words of FLASH ROM and 32768 bytes of RAM. It includes 86 I/O lines, a 16-bit external data bus, and a 16-bit address bus. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 1.65V to 1.95V supply. The 120-terminal PQFP package provides ADC and DMA capabilities.
Cypress MB91F313APMC-GE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 86 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 33 |
| ROM Programmability | FLASH |
| ROM (words) | 557056 |
| RAM (bytes) | 32768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.