32-bit RISC microcontroller featuring a FR50 CPU core operating at up to 64MHz. This CMOS device offers 524288 words of FLASH ROM and 16384 bytes of RAM, with a 32-bit external data bus and 24-bit address bus. Equipped with 54 I/O lines, it includes PWM channels, ADC, and DMA channels. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 4.25V to 5.25V supply. Packaged in a 120-terminal PQFP.
Checking distributor stock and pricing after the page loads.
Cypress MB91F367GBPMT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.25 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 54 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |