32-bit RISC microcontroller featuring a 96MHz FR60 CPU and FLASH ROM. This CMOS component offers 278528 words of ROM and 32768 bytes of RAM, with 170 I/O lines. Designed for industrial temperature ranges (-40°C to 105°C), it operates from a 3V to 5.5V supply. The 208-terminal PQFP package measures 28 x 28 mm, supporting a 32-bit external data bus and 26-bit address bus. Includes PWM channels, ADC, and DMA channels.
Cypress MB91F467DBPFVS-GSE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 170 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 96 |
| ROM Programmability | FLASH |
| ROM (words) | 278528 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.