
32-bit RISC microcontroller featuring a FR60 core and 100 MHz clock speed. Offers 1088KB Flash program memory and 128KB RAM. Includes 170 programmable I/Os, 4 timers, and multiple interfaces: 2 CAN, 3 I2C, and 5 USART. Housed in a 208-pin LQFP package with a 0.5mm pin pitch, suitable for surface mounting. Operates from 3.3V to 5V with a temperature range of -40°C to 105°C.
Cypress MB91F467EAPMC-GSE2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 208 |
| PCB | 208 |
| Package Length (mm) | 28 |
| Package Width (mm) | 28 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | MB91460E |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 100MHz |
| Maximum CPU Frequency | 100MHz |
| Device Core | FR60 |
| Program Memory Type | Flash |
| Program Memory Size | 1088KB |
| RAM Size | 128KB |
| Number of Programmable I/Os | 170 |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | CAN/I2C/USART |
| CAN | 2 |
| I2C | 3 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 5 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 24 |
| Number of ADCs | Single |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cypress MB91F467EAPMC-GSE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.