32-bit RISC microcontroller featuring a 100MHz FR60 CPU and 1114112 words of FLASH ROM. This industrial-grade component offers 32768 bytes of RAM, 133 I/O lines, and a 32-bit external data bus. Operates within a temperature range of -40°C to 105°C, with supply voltage from 3V to 5.5V. Includes PWM channels, ADC, and DMA channels, housed in a 176-terminal PQFP package.
Cypress MB91F467SAPMC-GSE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 155 |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 133 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1114112 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.