32-bit RISC microcontroller featuring a FR60 CPU operating at up to 100MHz. This CMOS device offers 2.1MB FLASH ROM and 98KB RAM, with 205 I/O lines. It supports a 32-bit external data bus and 28-bit address bus, includes ADC and DMA capabilities, and operates within an automotive temperature grade (-40°C to 125°C). Packaged in a 320-terminal PBGA (27x27mm).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 320 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B320 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 170 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 205 |
| External Data Bus Width | 32 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 2162688 |
| RAM (bytes) | 98304 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |