32-bit RISC microcontroller featuring a FR60 CPU operating at up to 100MHz. This CMOS device offers 2,162,688 words of FLASH ROM and 98,304 bytes of RAM. It includes 205 I/O lines, a 32-bit external data bus, and a 28-bit address bus. With an operating temperature range of -40°C to 125°C, it is suitable for automotive applications. Integrated peripherals include ADC and DMA channels.
Cypress MB91F469GBPB-GSE1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 320 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B320 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 170 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 205 |
| External Data Bus Width | 32 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 2162688 |
| RAM (bytes) | 98304 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.