32-bit RISC microcontroller featuring an FR60 CPU operating at up to 80MHz. This FLASH-programmable MCU offers 262144 words of ROM and 16384 bytes of RAM, with 113 I/O lines. It supports 16-bit external data and address buses, includes PWM channels, ADC, and DMA channels. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 4V to 5.5V supply with a maximum supply current of 140mA. The component is housed in a 144-terminal PBGA package measuring 12 x 12 mm.
Cypress MB91F475BGL-GE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 113 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.