32-bit RISC microcontroller featuring an FR60 CPU operating at up to 80MHz. This CMOS device offers 262144 words of FLASH ROM and 16384 bytes of RAM. It includes 113 I/O lines, a 16-bit external data bus, and a 16-bit address bus. The industrial temperature grade component is housed in a 144-terminal PQFP package (16x16mm) and supports PWM, ADC, and DMA functionality. Operating voltage ranges from 4V to 5.5V with a nominal supply of 5V.
Cypress MB91F475PMC1-GE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 113 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB91F475PMC1-GE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.