32-bit RISC microcontroller featuring an FR60 CPU operating at up to 80MHz. This FLASH-programmable device offers 524288 words of ROM and 32768 bytes of RAM, with 113 I/O lines, a 16-bit external data bus, and a 16-bit address bus. Integrated peripherals include PWM channels, ADC, and DMA channels. Packaged in a 144-terminal PBGA (12x12mm, 0.80mm pitch) with bottom terminal position, it operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage of 4V to 5.5V.
Cypress MB91F479BGL-GE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 113 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB91F479BGL-GE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.