32-bit RISC microcontroller featuring an FR60 CPU operating at up to 80MHz. This CMOS device offers 524288 words of FLASH ROM and 32768 bytes of RAM. It includes 113 I/O lines, 16-bit external data and address bus widths, PWM channels, ADC, and DMA channels. Packaged in a 144-terminal PQFP with dimensions of 16 x 16 mm, it operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V.
Sign in to ask questions about the Cypress MB91F479PMC1-GE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress MB91F479PMC1-GE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 113 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB91F479PMC1-GE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.