
The MB91F523DSAPMC is a microcontroller with a lead-frame SMT package type, featuring an 80-pin LQFP package with a low profile quad flat package description. It has a seated plane height of 1.5mm and a pin pitch of 0.5mm. The package material is plastic and it is designed for surface mount applications, conforming to the Jedec MS-026BDD standard.
Sign in to ask questions about the Cypress MB91F523DSAPMC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress MB91F523DSAPMC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BDD |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress MB91F523DSAPMC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.