32-bit RISC microcontroller featuring an FR CPU core operating at up to 80MHz. This FLASH-based MCU offers 851,968 words of ROM and 106,496 bytes of RAM, with 56 I/O lines. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and utilizes a 3V nominal supply voltage (2.7V-5.5V). Packaged in an 80-terminal PQFP (S-PQFP-G80) with dimensions of 12mm x 12mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 115 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 851968 |
| RAM (bytes) | 106496 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |