
The MB91F526KWAPMC is a 144-pin lead-frame SMT microcontroller packaged in a low-profile quad flat package with a gull-wing lead shape. It is designed for surface mount applications and has a seated plane height of 1.5mm. The package measures 20mm in length and 20mm in width, with a height of 1.4mm. The microcontroller has a pin pitch of 0.5mm and is made of plastic. It conforms to the MS-026BFB Jedec standard.
Sign in to ask questions about the Cypress MB91F526KWAPMC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress MB91F526KWAPMC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress MB91F526KWAPMC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.