The MB91F577BHSPMC-GSE1 is a 32-bit quad-core microcontroller from Cypress. It operates at a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device features a 16-bit external data bus and a 22-bit address bus. It has a speed of 80 MHz and includes PWM channels, an ADC, DMA channels, and DAC channels. The microcontroller is packaged in a LFQFP format.
Cypress MB91F577BHSPMC-GSE1 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 111 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.