The MB91F585MGPMC-GTE1 is a 32-bit RISC microcontroller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a supply voltage of 5 volts with a maximum supply current of 125 milliamps. The device is packaged in a 100-pin S-PQFP-G100 and is suitable for automotive applications due to its temperature grade of AUTOMOTIVE. It has a ROM of 589,824 words and 49,152 bytes of RAM.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 32 |
| Speed | 128 |
| ROM Programmability | FLASH |
| ROM (words) | 589824 |
| RAM (bytes) | 49152 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |