
32-bit RISC microcontroller featuring an FR81S core, operating at up to 80 MHz. This MCU offers 640KB of Flash program memory and 48KB of RAM. Designed for automotive applications, it includes 32 ADC channels and multiple interfaces such as CAN and 8 USARTs. The component is housed in a 208-pin LQFP package with a 0.5mm pin pitch, suitable for surface mounting. Operating voltage ranges from 3.3V to 5.5V, with an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 208 |
| PCB | 208 |
| Package Length (mm) | 28 |
| Package Width (mm) | 28 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | MB91590 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 80MHz |
| Maximum CPU Frequency | 80MHz |
| Device Core | FR81S |
| Program Memory Type | Flash |
| Program Memory Size | 640KB |
| RAM Size | 48KB |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | CAN/USART |
| CAN | 3 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 8 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 32 |
| Number of ADCs | Single |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |