32-bit RISC microcontroller featuring a 128MHz FR CPU core. This FLASH-programmable integrated circuit offers 2228224 words of ROM and 196608 bytes of RAM. It includes 156 I/O lines, a 16-bit external data bus, and a 25-bit address bus. Operating within an industrial temperature range of -40°C to 105°C, this PBGA320 packaged component supports PWM channels and has an integrated ADC, with DMA channels available.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 320 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B320 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 135 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 156 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 128 |
| ROM Programmability | FLASH |
| ROM (words) | 2228224 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |