32-bit RISC microcontroller featuring an FR50 CPU core operating at 64MHz. This CMOS device offers 524288 words of FLASH ROM and 16384 bytes of RAM. Integrated peripherals include PWM channels, ADC, DMA, and DAC. Designed for industrial temperature ranges (-40°C to 85°C), it utilizes a 401-terminal CPGA package with perpendicular terminal position. Nominal supply voltage is 5V, with a range of 4.25V to 5.25V.
Cypress MB91FV360GACR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 401 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P401 |
| Width | 48.26 |
| Length | 48.26 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.25 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB91FV360GACR to view detailed technical specifications.
No datasheet is available for this part.