8-bit microcontroller featuring an F2MC-8 CPU core, operating at a maximum clock frequency of 32.5MHz. This CMOS device offers 1024 bytes of RAM and 32768 words of MROM. It includes 19 I/O lines, PWM channels, and an ADC, with a supply voltage range of 2.42V to 5.5V. Packaged in a 28-terminal PDSO (SOP-28) with a 1.27mm pitch, it operates within an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.6 |
| Length | 17.75 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 42.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.42 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32.5 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |