8-bit microcontroller featuring a F2MC-8 CPU core, operating at a maximum clock frequency of 32.5MHz and a speed of 16.25MHz. This FLASH memory microcontroller offers 16384 words of ROM and 512 bytes of RAM, with 37 I/O lines. It supports PWM channels and includes an ADC, operating within an industrial temperature range of -40°C to 85°C. The component is housed in a 52-terminal PQFP package measuring 10 x 10 mm with a 0.65 mm pitch, and operates from a supply voltage of 2.42V to 5.5V, with a maximum supply current of 42.5mA.
Cypress MB95F114MWPMC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 42.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.42 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB95F114MWPMC to view detailed technical specifications.
No datasheet is available for this part.