8-bit microcontroller featuring an F2MC-8 CPU core, operating at a maximum clock frequency of 32.5MHz with a speed of 16.25MHz. This FLASH memory microcontroller offers 32768 words of ROM and 1024 bytes of RAM, with 24 I/O lines. It includes PWM channels and an ADC, operating within an industrial temperature range of -40°C to 85°C. Packaged in a 32-terminal PQFP with dimensions of 7x7mm, it supports supply voltages from 2.4V to 3.3V.
Cypress MB95F146SPMC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 44.9 |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 32.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.