8-bit microcontroller featuring a F2MC-8 CPU core, operating at up to 16.25MHz with a maximum clock frequency of 32.5MHz. This CMOS device offers 61440 words of FLASH ROM and 2048 bytes of RAM, with 52 I/O lines. It includes PWM channels and an ADC, operating within an industrial temperature range of -40°C to 85°C. Supplied in a 64-terminal PQFP package (10x10mm, 1.70mm height, 0.50mm pitch), it supports supply voltages from 2.42V to 5.5V.
Cypress MB95F168JAPMC1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 42.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.42 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.