8-bit microcontroller featuring a F2MC-8 CPU core, operating at a maximum clock frequency of 16.25MHz. This CMOS device offers 8192 words of FLASH ROM and 496 bytes of RAM, with 17 I/O lines. It includes PWM channels and an ADC, operating within an industrial temperature range of -40°C to 85°C. The component is housed in a 24-terminal PDIP package with a nominal supply voltage of 5V.
Cypress MB95F203KP-G-SH-SNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 22.86 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 39.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 496 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB95F203KP-G-SH-SNE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.